Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205957-0771Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3389152
Cut Tape3389114
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570771, 2059570771, 205957-0771
Your Part Number
9,827 In Stock
Need more?
9,827 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.590 | CNY8.59 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.590 (CNY9.7067) |
| 25+ | CNY7.320 (CNY8.2716) |
| 75+ | CNY6.780 (CNY7.6614) |
| 200+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY5.550 (CNY6.2715) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.340 (CNY6.0342) |
| 3000+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205957-0771Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3389152
Cut Tape3389114
Product RangeMicro-Lock PLUS 205957 Series
Also Known As2059570771, 2059570771, 205957-0771
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock PLUS 205957 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3.6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.6A
Pitch Spacing
1.25mm
No. of Contacts
7Contacts
Product Range
Micro-Lock PLUS 205957 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000727
