Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205926-0010Copy
Manufacturer Standard Lead Time18 weeks
Order Code3225345
Product RangeMultiCat 205926 Series
Also Known As2059260010, 2059260010-FCT, 205926-0010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.990 (CNY29.3687) |
| 10+ | CNY23.390 (CNY26.4307) |
| 100+ | CNY22.000 (CNY24.860) |
| 250+ | CNY20.440 (CNY23.0972) |
| 500+ | CNY19.060 (CNY21.5378) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205926-0010Copy
Manufacturer Standard Lead Time18 weeks
Order Code3225345
Product RangeMultiCat 205926 Series
Also Known As2059260010, 2059260010-FCT, 205926-0010
Technical Datasheet
Product RangeMultiCat 205926 Series
No. of Positions8Ways
Pitch Spacing3.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
205926-0010 is a 205926 series MultiCat mid-power receptacle housing without CPA. Mates with 205925 MultiCat mid-power plug housings, 205927 MultiCat mid-power vertical headers.
- 8 circuits (maximum) and Key A
- 94V-0 flammability
- Features keying to mating part, polarized to mating part and lock to mating part
- Dual row receptacle
- Black PEI resin
- Operating temperature range from -40° to +150°C
Technical Specifications
Product Range
MultiCat 205926 Series
No. of Positions
8Ways
For Use With
Molex MultiCat 202936 Series Mid-Power Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
