Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205925-0010Copy
Manufacturer Standard Lead Time34 weeks
Order Code3225344
Product RangeMultiCat 205925 Series
Also Known As2059250010, 2059250010-FCT, 205925-0010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.780 (CNY25.7414) |
| 10+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.460 (CNY18.5998) |
| 500+ | CNY14.940 (CNY16.8822) |
| 1000+ | CNY14.650 (CNY16.5545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.78 (CNY25.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205925-0010Copy
Manufacturer Standard Lead Time34 weeks
Order Code3225344
Product RangeMultiCat 205925 Series
Also Known As2059250010, 2059250010-FCT, 205925-0010
Technical Datasheet
Product RangeMultiCat 205925 Series
No. of Positions8Ways
Pitch Spacing3.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MultiCat 205925 Series
No. of Positions
8Ways
For Use With
Molex MultiCat 202935 Series Mid-Power Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
