Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205826-4201Copy
Manufacturer Standard Lead Time19 weeks
Order Code4258585
Product RangeConnTAK50 20582 Series
Your Part Number
7,320 In Stock
Need more?
7,320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.080 (CNY10.2604) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.520 (CNY7.3676) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.350 (CNY6.0455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205826-4201Copy
Manufacturer Standard Lead Time19 weeks
Order Code4258585
Product RangeConnTAK50 20582 Series
Technical Datasheet
Product RangeConnTAK50 20582 Series
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ConnTAK50 20582 Series
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Current Rating
-
For Use With
Molex TAK50 2000963101, 2000963161, 2000963201, 2000963261 Series Socket Contacts
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001995
