Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205826-4081
Order Code4668163
Product RangeConnTAK50 205826 Series
Your Part Number
1,016 In Stock
Need more?
1016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.170 (CNY4.7121) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 3000+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205826-4081
Order Code4668163
Product RangeConnTAK50 205826 Series
Technical Datasheet
Product RangeConnTAK50 205826 Series
No. of Positions8Ways
For Use WithMolex ConnTAK50 206958, 206957 Series Header Connectors
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ConnTAK50 205826 Series
No. of Positions
8Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex ConnTAK50 206958, 206957 Series Header Connectors
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
