Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2053425028Copy
Order Code4408671
Product RangePico-Lock 205342 Series
Your Part Number
50,961 In Stock
48,880 more incoming. You can reserve stock now
3,050 Delivery in 3-4 Business Days(SG stock)
47,911 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 25+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.985 (CNY1.1131) |
| 1000+ | CNY0.888 (CNY1.0034) |
| 2500+ | CNY0.826 (CNY0.9334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.83 (CNY2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2053425028Copy
Order Code4408671
Product RangePico-Lock 205342 Series
Technical Datasheet
Product RangePico-Lock 205342 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 205341 Series Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Lock 205342 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Pico-Lock 205341 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
