Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205342-5128Copy
Order Code
Full Reel3470887
Cut Tape3470896
Product RangePico-Lock 205342 Series
Also Known As2053425128, 2053425128, 205342-5128
Your Part Number
1,349 In Stock
Need more?
1,349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.750 | CNY1.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.750 (CNY1.9775) |
| 325+ | CNY1.200 (CNY1.356) |
| 975+ | CNY1.150 (CNY1.2995) |
| 2600+ | CNY1.010 (CNY1.1413) |
| 6500+ | CNY0.984 (CNY1.1119) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 13000+ | CNY0.982 (CNY1.1097) |
| 39000+ | CNY0.883 (CNY0.9978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205342-5128Copy
Order Code
Full Reel3470887
Cut Tape3470896
Product RangePico-Lock 205342 Series
Also Known As2053425128, 2053425128, 205342-5128
Technical Datasheet
Product RangePico-Lock 205342 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 205341 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Lock 205342 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Pico-Lock 205341 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
