
48,880 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.800 | CNY1.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.800 (CNY2.034) |
| 325+ | CNY1.200 (CNY1.356) |
| 975+ | CNY1.130 (CNY1.2769) |
| 2600+ | CNY1.010 (CNY1.1413) |
| 6500+ | CNY0.984 (CNY1.1119) |
| Quantity | Price (inc GST) |
|---|---|
| 13000+ | CNY0.982 (CNY1.1097) |
| 39000+ | CNY0.883 (CNY0.9978) |
Product Information
Product Overview
The Molex 2053425028 is a Pico Lock female crimp terminal designed for compact, high reliability power and signal connections. Featuring a 2mm pitch interface within the Pico Lock connector system, it is ideal for space constrained wire to board and wire to wire applications. Manufactured from copper alloy with gold plating at the contact surface, this terminal delivers excellent conductivity, corrosion resistance, and long term durability. It is designed to support 20AWG to 22 AWG wire with insulation diameters between 1.2mm and 1.5mm, ensuring secure and consistent crimp terminations. Supplied on reel, it is suitable for automated assembly and high volume production environments across industrial, consumer electronics, and automotive applications.
- Part of the Molex Pico Lock connector system (2mm pitch)
- Designed for Molex Pico-Lock 205341 Series Receptacle Housing
- Female crimp terminal for power and signal applications
- Suitable for 20AWG to 22AWG wire
- Supports insulation diameter range of 1.2 to 1.5mm
- Copper alloy construction for reliable electrical performance
- Gold-plated contact (0.10um) for improved durability and conductivity
- Crimp or compression termination for secure connections
- Current rating up to 6.5A per contact
- Voltage rating up to 250V AC/DC
- Supplied on reel for automated assembly
- Designed for compact, space constrained applications
Technical Specifications
Pico-Lock 205342 Series
Crimp
Gold Plated Contacts
22AWG
No SVHC (04-Feb-2026)
Socket
20AWG
Molex Pico-Lock 205341 Series Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
