Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205341-0202
Order Code3470881
Product RangePico-Lock 205341
Your Part Number
8,861 In Stock
Need more?
8861 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2000+ | CNY1.590 (CNY1.7967) |
| 3000+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.50 (CNY27.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205341-0202
Order Code3470881
Product RangePico-Lock 205341
Technical Datasheet
Product RangePico-Lock 205341
No. of Positions2Ways
Pitch Spacing2mm
For Use WithMolex Pico-Lock 205342 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Lock 205341
No. of Positions
2Ways
For Use With
Molex Pico-Lock 205342 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
