Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205100-2000Copy
Order Code4535597
Product RangeSentrality 205100 Series
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.540 (CNY217.5702) |
| 10+ | CNY161.100 (CNY182.043) |
| 25+ | CNY153.420 (CNY173.3646) |
| 100+ | CNY143.820 (CNY162.5166) |
| 250+ | CNY143.730 (CNY162.4149) |
| 500+ | CNY135.960 (CNY153.6348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.54 (CNY217.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205100-2000Copy
Order Code4535597
Product RangeSentrality 205100 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeSentrality 205100 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector OrientationRight Angle
Contact Current Rating200A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
Sentrality 205100 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
-
No. of Contacts
1Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Copper Alloy Body
Contact Current Rating
200A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
