Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204843-0001Copy
Order Code
Full Reel3863430
Cut Tape3911700
Product RangeMirror Mezz 204843 Series
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY772.040 | CNY772.04 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY772.040 (CNY872.4052) |
| 5+ | CNY733.860 (CNY829.2618) |
| 15+ | CNY695.690 (CNY786.1297) |
| 40+ | CNY691.880 (CNY781.8244) |
| 100+ | CNY688.070 (CNY777.5191) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY764.340 (CNY863.7042) |
| 600+ | CNY749.060 (CNY846.4378) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204843-0001Copy
Order Code
Full Reel3863430
Cut Tape3911700
Product RangeMirror Mezz 204843 Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows11Rows
No. of Contacts699Contacts
Connector MountingSurface Mount
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 204843 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
11Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
699Contacts
Contact Material
High Performance Alloy
Product Range
Mirror Mezz 204843 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
