Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204711-0001Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3257310
Cut Tape3257345
Product Range204711 Series
Also Known As2047110001, 204711-0001
Your Part Number
1,537 In Stock
Need more?
1,537 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.850 | CNY22.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 13+ | CNY19.410 (CNY21.9333) |
| 41+ | CNY17.330 (CNY19.5829) |
| 110+ | CNY16.500 (CNY18.645) |
| 275+ | CNY15.460 (CNY17.4698) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY9.200 (CNY10.396) |
| 1650+ | CNY9.020 (CNY10.1926) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204711-0001Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3257310
Cut Tape3257345
Product Range204711 Series
Also Known As2047110001, 204711-0001
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24Ways
Connector MountingSurface Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range204711 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
204711 Series
USB Standard
USB 3.2 Gen 2
No. of Positions
24Ways
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
