Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204608-0001Copy
Manufacturer Standard Lead Time24 weeks
Order Code3863783
Product RangePowerWize 204608 Series
Also Known As2046080001, 204608-0001
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.980 (CNY159.3074) |
| 10+ | CNY119.800 (CNY135.374) |
| 25+ | CNY112.300 (CNY126.899) |
| 100+ | CNY106.940 (CNY120.8422) |
| 250+ | CNY101.620 (CNY114.8306) |
| 500+ | CNY101.570 (CNY114.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.98 (CNY159.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204608-0001Copy
Manufacturer Standard Lead Time24 weeks
Order Code3863783
Product RangePowerWize 204608 Series
Also Known As2046080001, 204608-0001
Technical Datasheet
Product RangePowerWize 204608 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize 204608 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
0AWG
For Use With
Molex 204601 Series Receptacle Crimp Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
