Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204532-0901Copy
Manufacturer Standard Lead Time5 weeks
Order Code3389160
Product RangeMicro-Lock Plus 204532 Series
Also Known As2045320901, 2045320901, 204532-0901
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY1.940 (CNY2.1922) |
| 3000+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204532-0901Copy
Manufacturer Standard Lead Time5 weeks
Order Code3389160
Product RangeMicro-Lock Plus 204532 Series
Also Known As2045320901, 2045320901, 204532-0901
Technical Datasheet
Product RangeMicro-Lock Plus 204532 Series
No. of Positions9Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204532 Series
No. of Positions
9Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
