Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204223-6006Copy
Order Code3863902
Product RangeSquba 204223 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.910 (CNY20.2383) |
| 10+ | CNY15.230 (CNY17.2099) |
| 100+ | CNY10.440 (CNY11.7972) |
| 250+ | CNY10.260 (CNY11.5938) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1000+ | CNY9.810 (CNY11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.91 (CNY20.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204223-6006Copy
Order Code3863902
Product RangeSquba 204223 Series
Technical Datasheet
Product RangeSquba 204223 Series
No. of Positions6Ways
Pitch Spacing1.8mm
For Use WithMolex Squba Series 2042261001 Plug Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
2042236006 is a Squba 1.80mm sealed plug assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 5 position, seal plug in position 6
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204223 Series
No. of Positions
6Ways
For Use With
Molex Squba Series 2042261001 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
