Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204220-6006Copy
Order Code3863901
Product RangeSquba 204220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY13.930 (CNY15.7409) |
| 100+ | CNY13.900 (CNY15.707) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.790 (CNY15.5827) |
| 1000+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.27 (CNY16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-6006Copy
Order Code3863901
Product RangeSquba 204220 Series
Technical Datasheet
Product RangeSquba 204220 Series
No. of Positions5Ways
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
2042206006 is a Squba 1.80mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 5 position, seal plug in position 6
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204220 Series
No. of Positions
5Ways
For Use With
Molex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
