Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204220-0010Copy
Order Code2885502
Product RangeSquba 204220 Series
Also Known AsGTIN UPC EAN: 0191128320306
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.180 (CNY21.6734) |
| 10+ | CNY16.330 (CNY18.4529) |
| 100+ | CNY13.970 (CNY15.7861) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY12.460 (CNY14.0798) |
| 1000+ | CNY12.340 (CNY13.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.18 (CNY21.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204220-0010Copy
Order Code2885502
Product RangeSquba 204220 Series
Also Known AsGTIN UPC EAN: 0191128320306
Technical Datasheet
Product RangeSquba 204220 Series
No. of Positions10Ways
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
2042200010 is a Squba 1.80mm sealed receptacle assembly. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- 10 position, no seal plug
- Protected, low-profile positive latch
Technical Specifications
Product Range
Squba 204220 Series
No. of Positions
10Ways
For Use With
Molex Squba 1.8 Series 204301-0001 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
