Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204102-0219Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442249
Product RangeVersaBlade 204102 Series
Also Known As2041020219, 204102-0219
Your Part Number
4,466 In Stock
Need more?
4,466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204102-0219Copy
Manufacturer Standard Lead Time39 weeks
Order Code3442249
Product RangeVersaBlade 204102 Series
Also Known As2041020219, 204102-0219
Technical Datasheet
Product RangeVersaBlade 204102 Series
No. of Positions2Ways
Pitch Spacing8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 204102 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
