Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204017-5021Copy
Manufacturer Standard Lead Time77 weeks
Order Code4261887
Product RangePico-EZmate Plus 204017 Series
Also Known As2040175021, 2040175021, 204017-5021
Your Part Number
9,132 In Stock
Need more?
9,132 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.952 (CNY1.0758) |
| 1300+ | CNY0.560 (CNY0.6328) |
| 3900+ | CNY0.524 (CNY0.5921) |
| 10400+ | CNY0.514 (CNY0.5808) |
| 26000+ | CNY0.504 (CNY0.5695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.95 (CNY1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204017-5021Copy
Manufacturer Standard Lead Time77 weeks
Order Code4261887
Product RangePico-EZmate Plus 204017 Series
Also Known As2040175021, 2040175021, 204017-5021
Technical Datasheet
Product RangePico-EZmate Plus 204017 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-EZmate Plus 204017 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-EZmate Plus 212132 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
