Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203863-8103
Order Code
Full Reel2885508
Cut Tape2885459
Product RangeLite-Trap 203863
Also Known AsGTIN UPC EAN: 191128772235
Your Part Number
13,464 In Stock
17,250 more incoming. You can reserve stock now
2081 Next business day delivery available(Shanghai stock)
11383 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.160 | CNY1.16 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.160 (CNY1.3108) |
| 86+ | CNY1.110 (CNY1.2543) |
| 258+ | CNY1.070 (CNY1.2091) |
| 690+ | CNY1.060 (CNY1.1978) |
| 1725+ | CNY1.040 (CNY1.1752) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3450+ | CNY0.958 (CNY1.0825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203863-8103
Order Code
Full Reel2885508
Cut Tape2885459
Product RangeLite-Trap 203863
Also Known AsGTIN UPC EAN: 191128772235
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Connector MountingSurface Mount Right Angle
Product RangeLite-Trap 203863
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount Right Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single circuit Lite-Trap contact terminal
- Double contact terminal design
- Current rating is 7A
- Voltage rating is 300V AC (RMS)/DC
Applications
Industrial, Lighting
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Right Angle
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Lite-Trap 203863
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
