
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 2000+ | CNY2.800 (CNY3.164) |
| 3000+ | CNY2.660 (CNY3.0058) |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- Two-piece terminal position assurance feature reduces assembly error results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Mates with 172952 Micro-Fit TPA receptacle housing, 43025 Micro-Fit 3.0 receptacle housing
- Use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Telecommunications
Technical Specifications
Micro-Fit TPA 203632 Series
6Ways
Molex Micro-Fit 43031 Series Male Crimp Terminals
Plug
3mm
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
