Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203566-2007Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4262054
Cut Tape4261865
Product RangePico-Clasp 203566 Series
Also Known As2035662007, 2035662007, 203566-2007
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.400 | CNY21.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 20+ | CNY18.220 (CNY20.5886) |
| 60+ | CNY16.850 (CNY19.0405) |
| 160+ | CNY15.480 (CNY17.4924) |
| 400+ | CNY15.180 (CNY17.1534) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY13.800 (CNY15.594) |
| 2400+ | CNY13.720 (CNY15.5036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203566-2007Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel4262054
Cut Tape4261865
Product RangePico-Clasp 203566 Series
Also Known As2035662007, 2035662007, 203566-2007
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 203566 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
Pico-Clasp 203566 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
