Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203556-0607Copy
Manufacturer Standard Lead Time26 weeks
Order Code4262048
Product RangePico-Clasp 203556 Series
Also Known As2035560607, 2035560607, 203556-0607
Your Part Number
6,600 In Stock
Need more?
6,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1100+ | CNY16.030 (CNY18.1139) |
| 3300+ | CNY14.070 (CNY15.8991) |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
CNY17,633.00 (CNY19,925.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203556-0607Copy
Manufacturer Standard Lead Time26 weeks
Order Code4262048
Product RangePico-Clasp 203556 Series
Also Known As2035560607, 2035560607, 203556-0607
Technical Datasheet
Pitch Spacing1mm
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 203556 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1A
Technical Specifications
Pitch Spacing
1mm
Product Range
Pico-Clasp 203556 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
