Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203316-2200Copy
Order Code4535608
Product RangeNearStack 203316 Series
Your Part Number
1,392 In Stock
Need more?
1,392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.890 (CNY125.3057) |
| 10+ | CNY105.110 (CNY118.7743) |
| 25+ | CNY101.690 (CNY114.9097) |
| 100+ | CNY93.760 (CNY105.9488) |
| 250+ | CNY86.910 (CNY98.2083) |
| 500+ | CNY85.170 (CNY96.2421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.89 (CNY125.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203316-2200Copy
Order Code4535608
Product RangeNearStack 203316 Series
Technical Datasheet
No. of Contacts32Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeNearStack 203316 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
32Contacts
Connector Type
I/O
Product Range
NearStack 203316 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000534
