Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203263-4385Copy
Manufacturer Standard Lead Time17 weeks
Order Code3215894
Product RangeSentrality 203263 Series
Also Known As2032634385, 2032634385, 203263-4385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.030 (CNY55.4039) |
| 10+ | CNY41.670 (CNY47.0871) |
| 100+ | CNY40.500 (CNY45.765) |
| 250+ | CNY39.330 (CNY44.4429) |
| 500+ | CNY38.160 (CNY43.1208) |
| 1000+ | CNY36.990 (CNY41.7987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.03 (CNY55.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-4385Copy
Manufacturer Standard Lead Time17 weeks
Order Code3215894
Product RangeSentrality 203263 Series
Also Known As2032634385, 2032634385, 203263-4385
Technical Datasheet
Product RangeSentrality 203263 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeScrew
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Sentrality 203263 Series
Contact Material
Copper Alloy
Contact Termination Type
Screw
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01636
