Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203263-0001Copy
Manufacturer Standard Lead Time16 weeks
Order Code3215893
Product RangeSentrality 203263 Series
Also Known As2032630001, 2032630001, 203263-0001
Your Part Number
1,465 In Stock
Need more?
1,465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.450 (CNY44.5785) |
| 10+ | CNY34.380 (CNY38.8494) |
| 100+ | CNY29.220 (CNY33.0186) |
| 250+ | CNY28.130 (CNY31.7869) |
| 500+ | CNY27.030 (CNY30.5439) |
| 1000+ | CNY26.820 (CNY30.3066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.45 (CNY44.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-0001Copy
Manufacturer Standard Lead Time16 weeks
Order Code3215893
Product RangeSentrality 203263 Series
Also Known As2032630001, 2032630001, 203263-0001
Technical Datasheet
Product RangeSentrality 203263 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypePress Fit
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sentrality 203263 Series
Contact Material
Copper Alloy
Contact Termination Type
Press Fit
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01309
