Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202936-1000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3225338
Product RangeMultiCat 202936 Series
Also Known As2029361000, 2029361000-FCT, 202936-1000
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.00 (CNY32.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202936-1000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3225338
Product RangeMultiCat 202936 Series
Also Known As2029361000, 2029361000-FCT, 202936-1000
Technical Datasheet
Product RangeMultiCat 202936 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MultiCat 202936 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex MultiCat 205926 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
