Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202935-1000
Order Code3225337
Product RangeMultiCat 202935
Your Part Number
1,326 In Stock
Need more?
1326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202935-1000
Order Code3225337
Product RangeMultiCat 202935
Technical Datasheet
Product RangeMultiCat 202935
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex MultiCat 205925 Series Plug Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
MultiCat 202935
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
Lead (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex MultiCat 205925 Series Plug Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
