Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202655-5000Copy
Order Code2841259
Product RangePico-EZmate Slim 202655 Series
Also Known AsGTIN UPC EAN: 191128182058
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No202655-5000Copy
Order Code2841259
Product RangePico-EZmate Slim 202655 Series
Also Known AsGTIN UPC EAN: 191128182058
Technical Datasheet
Product RangePico-EZmate Slim 202655 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
- Maximum current per contact is 1.5A
- Maximum voltage is 50V AC (RMS)/DC
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
Product Range
Pico-EZmate Slim 202655 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-EZmate Slim Series 202654-2021 Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
