Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2025693108Copy
Manufacturer Standard Lead Time34 weeks
Order Code4147712
Product RangeUltra-Fit 202569 Series
Also Known As2025693108, 202569-3108
Your Part Number
491 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
301 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.210 (CNY13.7973) |
| 10+ | CNY10.650 (CNY12.0345) |
| 25+ | CNY9.620 (CNY10.8706) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY9.210 (CNY10.4073) |
| 250+ | CNY8.800 (CNY9.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.21 (CNY13.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2025693108Copy
Manufacturer Standard Lead Time34 weeks
Order Code4147712
Product RangeUltra-Fit 202569 Series
Also Known As2025693108, 202569-3108
Technical Datasheet
Product RangeUltra-Fit 202569 Series
No. of Positions8Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fit 202569 Series
No. of Positions
8Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292
