Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2025693004Copy
Order Code4147700
Product RangeUltra-Fit 202569 Series
Your Part Number
922 In Stock
Need more?
284 Delivery in 5-6 Business Days(UK stock)
638 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY7.850 (CNY8.8705) |
| 25+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.810 (CNY7.6953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.19 (CNY9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2025693004Copy
Order Code4147700
Product RangeUltra-Fit 202569 Series
Technical Datasheet
Product RangeUltra-Fit 202569 Series
No. of Positions4Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 216946 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fit 202569 Series
No. of Positions
4Ways
For Use With
Molex Ultra-Fit 216946 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00149
