Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202143-1001Copy
Manufacturer Standard Lead Time42 weeks
Order Code3862046
Product RangeNano-Pitch I/O 202143 Series
Also Known As2021431001, 202143-1001
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.580 (CNY667.3554) |
| 5+ | CNY546.310 (CNY617.3303) |
| 10+ | CNY502.040 (CNY567.3052) |
| 25+ | CNY470.660 (CNY531.8458) |
| 50+ | CNY448.130 (CNY506.3869) |
| 100+ | CNY438.810 (CNY495.8553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.58 (CNY667.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202143-1001Copy
Manufacturer Standard Lead Time42 weeks
Order Code3862046
Product RangeNano-Pitch I/O 202143 Series
Also Known As2021431001, 202143-1001
Technical Datasheet
Connector Type ANano-Pitch I/O 42 Position Plug
Connector Type BNano-Pitch I/O 42 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeNano-Pitch I/O 202143 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Nano-Pitch I/O 42 Position Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Nano-Pitch I/O 42 Position Plug
Cable Length - Metric
500mm
Product Range
Nano-Pitch I/O 202143 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
