Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201846-0040Copy
Order Code2914011
Product RangeMultiCat 201846 Series
Also Known AsFPG003S204, GTIN UPC EAN: 889056747479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.550 (CNY32.2615) |
| 10+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY26.880 (CNY30.3744) |
| 250+ | CNY26.350 (CNY29.7755) |
| 500+ | CNY25.810 (CNY29.1653) |
| 1000+ | CNY25.270 (CNY28.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.55 (CNY32.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201846-0040Copy
Order Code2914011
Product RangeMultiCat 201846 Series
Also Known AsFPG003S204, GTIN UPC EAN: 889056747479
Technical Datasheet
Product RangeMultiCat 201846 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
MultiCat 201846 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
10AWG
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00265
