Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201842-1030
Order Code2914007
Product RangeMultiCat 201842
Also Known As2018421030-FCT, GTIN UPC EAN: 889056747691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.450 (CNY128.1985) |
| 10+ | CNY99.270 (CNY112.1751) |
| 25+ | CNY82.250 (CNY92.9425) |
| 100+ | CNY73.750 (CNY83.3375) |
| 250+ | CNY68.070 (CNY76.9191) |
| 500+ | CNY63.530 (CNY71.7889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.45 (CNY128.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201842-1030
Order Code2914007
Product RangeMultiCat 201842
Also Known As2018421030-FCT, GTIN UPC EAN: 889056747691
Technical Datasheet
No. of Contacts3Contacts
Product RangeMultiCat 201842
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing7.4mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
7.4mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
MultiCat 201842
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
