Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201606-6163Copy
Manufacturer Standard Lead Time31 weeks
Order Code2835447
Product Range201606 Series
Also Known As2016066163, MX-KE61-03, 201606-6163
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.560 (CNY156.5728) |
| 10+ | CNY129.610 (CNY146.4593) |
| 25+ | CNY128.380 (CNY145.0694) |
| 100+ | CNY127.140 (CNY143.6682) |
| 250+ | CNY125.900 (CNY142.267) |
| 500+ | CNY124.660 (CNY140.8658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.56 (CNY156.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-6163Copy
Manufacturer Standard Lead Time31 weeks
Order Code2835447
Product Range201606 Series
Also Known As2016066163, MX-KE61-03, 201606-6163
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA53mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage600V
No. of Levels1
Product Range201606 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201606-6163 is a DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Block. It offers a versatile solution for high-current and voltage applications requiring aluminium-to-aluminium, copper-to-copper or aluminium-to-copper terminations.
- Hex screws provide optimal secureness to stranded wire
- Tin coated aluminium contacts can be terminated to either aluminium or copper wire
- Polyamide housing and cover - suitable for -40 to +105°C operating temperatures
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606 Series
Wire Size AWG Min
6AWG
Conductor Area CSA
53mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832
