Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201606-1625Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835448
Product Range201606 Series
Also Known As2016061625, MX-KE162.4, 201606-1625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.840 (CNY269.8892) |
| 5+ | CNY205.760 (CNY232.5088) |
| 10+ | CNY172.680 (CNY195.1284) |
| 25+ | CNY169.020 (CNY190.9926) |
| 50+ | CNY165.350 (CNY186.8455) |
| 100+ | CNY161.680 (CNY182.6984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.84 (CNY269.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-1625Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835448
Product Range201606 Series
Also Known As2016061625, MX-KE162.4, 201606-1625
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA107mm²
Wire Connection MethodScrew
Rated Current230A
Rated Voltage1kV
No. of Levels1
Product Range201606 Series
SVHCTo Be Advised
Product Overview
The 201606-1625 is a DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Block. It offers a versatile solution for high-current and voltage applications requiring aluminium-to-aluminium, copper-to-copper or aluminium-to-copper terminations.
- Hex screws provide optimal secureness to stranded wire
- Tin coated aluminium contacts can be terminated to either aluminium or copper wire
- Polyamide housing and cover - suitable for -40 to +105°C operating temperatures
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
201606 Series
Wire Size AWG Min
4AWG
Conductor Area CSA
107mm²
Rated Current
230A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
