Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201606-0620Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835445
Product Range201606 Series
Also Known As2016060620, MX-KE62, 201606-0620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.360 (CNY191.3768) |
| 10+ | CNY121.160 (CNY136.9108) |
| 25+ | CNY119.810 (CNY135.3853) |
| 100+ | CNY118.450 (CNY133.8485) |
| 250+ | CNY117.100 (CNY132.323) |
| 500+ | CNY115.740 (CNY130.7862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.36 (CNY191.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-0620Copy
Manufacturer Standard Lead Time32 weeks
Order Code2835445
Product Range201606 Series
Also Known As2016060620, MX-KE62, 201606-0620
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA107mm²
Wire Connection MethodScrew
Rated Current230A
Rated Voltage600V
No. of Levels1
Product Range201606 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201606-0620 is a DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Block. It offers a versatile solution for high-current and voltage applications requiring aluminium-to-aluminium, copper-to-copper or aluminium-to-copper terminations.
- Hex screws provide optimal secureness to stranded wire
- Tin coated aluminium contacts can be terminated to either aluminium or copper wire
- Polyamide housing and cover - suitable for -40 to +105°C operating temperatures
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606 Series
Wire Size AWG Min
4AWG
Conductor Area CSA
107mm²
Rated Current
230A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
