Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201447-1400Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3863780
Cut Tape3911844
Product RangeNano-Fit 201447 Series
Also Known As2014471400, 201447-1400
Your Part Number
153,215 In Stock
30,000 more incoming. You can reserve stock now
25,000 Next business day delivery available(Shanghai stock)
128,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.080 | CNY1.08 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 375+ | CNY0.750 (CNY0.8475) |
| 1125+ | CNY0.680 (CNY0.7684) |
| 3000+ | CNY0.638 (CNY0.7209) |
| 7500+ | CNY0.625 (CNY0.7062) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.705 (CNY0.7966) |
| 45000+ | CNY0.634 (CNY0.7164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201447-1400Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3863780
Cut Tape3911844
Product RangeNano-Fit 201447 Series
Also Known As2014471400, 201447-1400
Technical Datasheet
Product RangeNano-Fit 201447 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingMatte Tin Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 201447 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex Nano-Fit 200277, 201444, 224556 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
