
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.600 | CNY3.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.600 (CNY4.068) |
| 375+ | CNY2.420 (CNY2.7346) |
| 1125+ | CNY2.200 (CNY2.486) |
| 3000+ | CNY2.070 (CNY2.3391) |
| 7500+ | CNY2.030 (CNY2.2939) |
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY1.900 (CNY2.147) |
| 45000+ | CNY1.810 (CNY2.0453) |
Product Information
Product Overview
The Molex 2014471300 is a Nano Fit male crimp terminal designed for compact, high reliability wire to wire power applications. As part of the Nano Fit power connector system, it provides high current capability in a small footprint, making it ideal for space constrained designs in industrial and consumer applications. Manufactured from high conductivity copper and featuring gold plating at the contact interface, this terminal delivers excellent electrical performance, low contact resistance, and long term durability. It is suitable for 24AWG to 26 AWG wire and supports insulation diameters up to 1.3mm, ensuring secure and consistent crimp terminations.
- Compatible with Nano Fit plug housings (e.g. 200277, 201444 series)
- Part of the Molex Nano Fit power connector system
- Suitable for 24AWG to 26 AWG wire
- Supports insulation diameter up to 1.3mm
- High conductivity copper construction for optimal electrical performance
- Gold-plated contact (0.76um) for durability and low contact resistance
- Matte tin-plated termination for reliable crimp connections
- Crimp or compression termination style
- Current rating up to 7.5A per contact
- Voltage rating up to 250V AC/DC
- Up to 25 mating cycles durability
Technical Specifications
Nano-Fit 201447 Series
Crimp
Gold Plated Contacts
26AWG
No SVHC (25-Jun-2025)
Pin
24AWG
Molex Nano-Fit 200277, 201444, 224556 Series Plug Housing Connectors
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
