Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201444-2208Copy
Manufacturer Standard Lead Time32 weeks
Order Code4003426
Product RangeNano-Fit 201444 Series
Also Known As2014442208, 201444-2208
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.570 (CNY4.0341) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY10,710.00 (CNY12,102.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201444-2208Copy
Manufacturer Standard Lead Time32 weeks
Order Code4003426
Product RangeNano-Fit 201444 Series
Also Known As2014442208, 201444-2208
Technical Datasheet
Product RangeNano-Fit 201444 Series
No. of Positions8Ways
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 201444 Series
No. of Positions
8Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
