Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201444-1106
Order Code3863899
Product RangeNano-Fit 201444 Series
Your Part Number
3,492 In Stock
2,200 more incoming. You can reserve stock now
416 Next business day delivery available(Shanghai stock)
3076 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201444-1106
Order Code3863899
Product RangeNano-Fit 201444 Series
Technical Datasheet
Product RangeNano-Fit 201444 Series
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Crimp Terminal & Nano-Fit 105325 TPA Retainer
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit 201444 Series
No. of Positions
6Ways
For Use With
Molex Nano-Fit 201447 Crimp Terminal & Nano-Fit 105325 TPA Retainer
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
