Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200529-0040Copy
Order Code2581236
Product RangeEasy-On 200529 Series
Also Known AsGTIN UPC EAN: 889056681735
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No200529-0040Copy
Order Code2581236
Product RangeEasy-On 200529 Series
Also Known AsGTIN UPC EAN: 889056681735
Technical Datasheet
Pitch Spacing1mm
No. of Contacts4Contacts
Product RangeEasy-On 200529 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (23-Jan-2024)
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
4Contacts
Product Range
Easy-On 200529 Series
Contact Position
Bottom
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349
