Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200488-2002Copy
Manufacturer Standard Lead Time10 weeks
Order Code3690425
Product RangeMini-Fit Sigma 200488 Series
Also Known As2004882002, 200488-2002
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.100 (CNY3.503) |
| 3000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.00 (CNY45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200488-2002Copy
Manufacturer Standard Lead Time10 weeks
Order Code3690425
Product RangeMini-Fit Sigma 200488 Series
Also Known As2004882002, 200488-2002
Technical Datasheet
Product RangeMini-Fit Sigma 200488 Series
No. of Positions2Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 200488 series 4.20mm pitch, single row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Panel mount
- Mates Mini-Fit Sigma receptacle housing 2004531002
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 200488 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
