Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200471-1003Copy
Manufacturer Standard Lead Time10 weeks
Order Code3690423
Product RangeMini-Fit Sigma 200471 Series
Also Known As2004711003, 200471-1003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2000+ | CNY3.330 (CNY3.7629) |
| 3000+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200471-1003Copy
Manufacturer Standard Lead Time10 weeks
Order Code3690423
Product RangeMini-Fit Sigma 200471 Series
Also Known As2004711003, 200471-1003
Technical Datasheet
Product RangeMini-Fit Sigma 200471 Series
No. of Positions3Ways
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200471 series 4.20mm pitch, single row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 2004531003
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 200471 Series
No. of Positions
3Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
