Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200277-2202Copy
Manufacturer Standard Lead Time29 weeks
Order Code4003369
Product RangeNano-Fit 200277 Series
Also Known As2002772202, 200277-2202
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2000+ | CNY2.940 (CNY3.3222) |
| 3000+ | CNY2.850 (CNY3.2205) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.40 (CNY44.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-2202Copy
Manufacturer Standard Lead Time29 weeks
Order Code4003369
Product RangeNano-Fit 200277 Series
Also Known As2002772202, 200277-2202
Technical Datasheet
Product RangeNano-Fit 200277 Series
No. of Positions2Ways
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 200277 Series
No. of Positions
2Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
