Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200277-1203Copy
Manufacturer Standard Lead Time30 weeks
Order Code3359791
Product RangeNano-Fit 200277 Series
Also Known As2002771203, 200277-1203
Your Part Number
3,483 In Stock
Need more?
3,483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2000+ | CNY2.020 (CNY2.2826) |
| 3000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1203Copy
Manufacturer Standard Lead Time30 weeks
Order Code3359791
Product RangeNano-Fit 200277 Series
Also Known As2002771203, 200277-1203
Technical Datasheet
Product RangeNano-Fit 200277 Series
No. of Positions3Ways
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 200277 Series
No. of Positions
3Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
