Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200277-1102Copy
Manufacturer Standard Lead Time26 weeks
Order Code4003359
Product RangeNano-Fit 200277 Series
Also Known As2002771102, 200277-1102
Your Part Number
11,398 In Stock
Need more?
11,398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.770 (CNY2.0001) |
| 3000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.90 (CNY27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200277-1102Copy
Manufacturer Standard Lead Time26 weeks
Order Code4003359
Product RangeNano-Fit 200277 Series
Also Known As2002771102, 200277-1102
Technical Datasheet
Product RangeNano-Fit 200277 Series
No. of Positions2Ways
Pitch Spacing2.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
200277-1102 is a 200277 series Nano-Fit Plug housing.
- TPA capable, single row, 2 circuits, glow-wire capable
- CSA LR19980, UL E29179 approved
- Black resin colour
- Plug gender
- Nylon resin material
- 2.5mm mating/termination interface pitch
- Operating temperature range from -40° to +125°C
Technical Specifications
Product Range
Nano-Fit 200277 Series
No. of Positions
2Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
