Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-7500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284340
Product Range200218 Series
Also Known As2002187500, 200218-7500
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,101.430 (CNY5,764.6159) |
| 5+ | CNY5,070.050 (CNY5,729.1565) |
| 10+ | CNY5,038.660 (CNY5,693.6858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,101.43 (CNY5,764.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-7500Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284340
Product Range200218 Series
Also Known As2002187500, 200218-7500
Technical Datasheet
Crimp Tool TypeRatchet
Product Range200218 Series
SVHCTo Be Advised
Product Overview
200218-7500 is a hand crimp tool for 1.50mm pico-SPOX female crimp terminals (26- 30 AWG, UL1061 and UL1571). The dies and locator from this tool can be used in the battery-powered tool Order No. 63816-0270 (110V) or 63816-0280 (220V), with the use of the 63816-0800 crimp head.
- Level of automation is manual
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right or left-handed operation
- IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
200218 Series
For Use With
30-26 AWG Wires 1.5mm Pico-SPOX Receptacle Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355435
