Print Page
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,197.530 (CNY4,743.2089) |
| 5+ | CNY4,115.490 (CNY4,650.5037) |
| 10+ | CNY4,092.000 (CNY4,623.960) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,197.53 (CNY4,743.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ratchet hand tool is a full cycle ratcheting hand tool ensures complete crimps.
- Ergonomic soft grip handles for comfortable crimping
- Precision, user-friendly terminal locator wire stop holds terminals in the proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Mini-Fit Jr. Series 16AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5

