Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-2100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284339
Product Range200218 Series
Also Known As2002182100, 200218-2100
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,084.950 (CNY3,485.9935) |
| 5+ | CNY2,859.600 (CNY3,231.348) |
| 10+ | CNY2,854.720 (CNY3,225.8336) |
| 25+ | CNY2,849.840 (CNY3,220.3192) |
| 50+ | CNY2,844.960 (CNY3,214.8048) |
| 100+ | CNY2,840.070 (CNY3,209.2791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,084.95 (CNY3,485.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-2100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4284339
Product Range200218 Series
Also Known As2002182100, 200218-2100
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex 200218 Series Mini-Fit TPA Male & Female Crimp Terminals, 20AWG Large & Small Insulation Grips
Product Range200218 Series
SVHCTo Be Advised
Product Overview
200218-2100 is a hand crimp tool for mini-fit TPA2 male and female crimp terminals (20 AWG, large and small insulation grips). The dies and locator from this tool can be used in the battery-powered tool Order No. 63816-0270 (110V) or 63816-0280 (220V), with the use of the 63816-0800 crimp head.
- Level of automation is manual
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator holds terminals in the proper crimping position
- Right or left-handed operation
- IPC/WHMA-A-620 Class 2 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
200218 Series
For Use With
Molex 200218 Series Mini-Fit TPA Male & Female Crimp Terminals, 20AWG Large & Small Insulation Grips
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
